74LVC2G08DP,125

DigiKey Part Number
1727-5987-2-ND - Tape & Reel (TR)
1727-5987-1-ND - Cut Tape (CT)
1727-5987-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G08DP,125
Description
IC GATE AND 2CH 2-INP 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 2 Channel 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC2G08DP,125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
0.95V ~ 3.4V
Max Propagation Delay @ V, Max CL
3.8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.57000¥3.57
10¥3.08600¥30.86
25¥2.88000¥72.00
100¥2.30290¥230.29
250¥2.13880¥534.70
500¥1.80966¥904.83
1,000¥1.39839¥1,398.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.27501¥3,825.03
6,000¥1.19275¥7,156.50
15,000¥1.11049¥16,657.35
30,000¥1.05291¥31,587.30
75,000¥1.04922¥78,691.50
Manufacturers Standard Package