Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,983 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.59398 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NOR Gate | 2 | 2 | - | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4.3ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 8-VSSOP | 8-VFSOP (0.091", 2.30mm Width) | |||
10,441 In Stock | 1 : ¥5.27000 Cut Tape (CT) 3,000 : ¥1.85888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 3 | 3 | Schmitt Trigger | 2V ~ 5.5V | 1 µA | 8mA, 8mA | 0.9V ~ 1.65V | 2.2V ~ 3.85V | 10.6ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 8-VSSOP | 8-VFSOP (0.091", 2.30mm Width) | |||
19,006 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥2.09994 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 3 | 3 | Schmitt Trigger | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.7V ~ 2.5V | 1.4V ~ 3.7V | 4.3ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | SM8 | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |||
1,914 In Stock 4,616 Marketplace | 1 : ¥7.23000 Cut Tape (CT) 250 : ¥4.72600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Inverter | 3 | 3 | Schmitt Trigger | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.7V ~ 2.5V | 1.4V ~ 3.7V | 4.3ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 8-VSSOP | 8-VFSOP (0.091", 2.30mm Width) | |||
0 In Stock 25,973 Marketplace | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.96780 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | Inverter | 3 | 3 | Schmitt Trigger | 1.65V ~ 5.5V | 1 µA | 32mA, 32mA | 0.4V ~ 1.2V | 1.8V ~ 3.6V | 4.9ns @ 5V, 50pF | -55°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | US8 | 8-VFSOP (0.091", 2.30mm Width) |