74HC14D,653 | |
---|---|
DigiKey Part Number | 1727-2783-2-ND - Tape & Reel (TR) 1727-2783-1-ND - Cut Tape (CT) 1727-2783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC14D,653 |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC14D,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.95622 | ¥2,390.55 |
5,000 | ¥0.89826 | ¥4,491.30 |
12,500 | ¥0.84030 | ¥10,503.75 |
25,000 | ¥0.77076 | ¥19,269.00 |
62,500 | ¥0.74178 | ¥46,361.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.72000 | ¥27.20 |
25 | ¥2.49240 | ¥62.31 |
100 | ¥1.85410 | ¥185.41 |
250 | ¥1.68052 | ¥420.13 |
500 | ¥1.39080 | ¥695.40 |
1,000 | ¥1.04310 | ¥1,043.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.62700 | ¥26.27 |
25 | ¥2.40720 | ¥60.18 |
100 | ¥1.79060 | ¥179.06 |
250 | ¥1.62292 | ¥405.73 |
500 | ¥1.34312 | ¥671.56 |
1,000 | ¥1.00734 | ¥1,007.34 |