Gates and Inverters

Results: 2
Manufacturer
onsemiTexas Instruments
Series
74LVC74VHC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
InverterOR Gate
Number of Circuits
14
Number of Inputs
12
Features
-Open Drain
Voltage - Supply
1.65V ~ 5.5V2V ~ 5.5V
Current - Quiescent (Max)
2 µA10 µA
Current - Output High, Low
8mA, 8mA-, 32mA
Input Logic Level - Low
0.5V0.58V ~ 1.65V
Input Logic Level - High
1.07V ~ 3.85V1.5V
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Supplier Device Package
14-TSSOPSOT-23-5
Package / Case
14-TSSOP (0.173", 4.40mm Width)SC-74A, SOT-753
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT753
SN74LVC1G06DBVR
IC INVERTER 1CH 1-INP SOT23-5
Texas Instruments
27,427
In Stock
1 : ¥3.06000
Cut Tape (CT)
3,000 : ¥0.53317
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Open Drain
1.65V ~ 5.5V
10 µA
-, 32mA
0.58V ~ 1.65V
1.07V ~ 3.85V
3.5ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
SOT-23-5
SC-74A, SOT-753
14-TSSOP
74VHC32MTCX
IC GATE OR 4CH 2-INP 14TSSOP
onsemi
5,009
In Stock
1 : ¥5.27000
Cut Tape (CT)
2,500 : ¥1.73920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
OR Gate
4
2
-
2V ~ 5.5V
2 µA
8mA, 8mA
0.5V
1.5V
7.5ns @ 5V, 50pF
-40°C ~ 85°C
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.