MC74HC08ADG

DigiKey Part Number
MC74HC08ADGOS-ND
Manufacturer
Manufacturer Product Number
MC74HC08ADG
Description
IC GATE AND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC08ADG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.17000¥5.17
10¥4.53200¥45.32
55¥4.25418¥233.98
110¥3.22500¥354.75
275¥2.74476¥754.81
550¥2.60744¥1,434.09
1,045¥1.98984¥2,079.38
2,530¥1.85262¥4,687.13
5,005¥1.78400¥8,928.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.