74HC04D | |
---|---|
DigiKey Part Number | 74HC04DTR-ND - Tape & Reel (TR) 74HC04DCT-ND - Cut Tape (CT) 74HC04DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC04D |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HC04D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 13ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.48928 | ¥3,723.20 |
5,000 | ¥1.37211 | ¥6,860.55 |
7,500 | ¥1.31294 | ¥9,847.05 |
12,500 | ¥1.24694 | ¥15,586.75 |
17,500 | ¥1.20814 | ¥21,142.45 |
25,000 | ¥1.17065 | ¥29,266.25 |
62,500 | ¥1.08930 | ¥68,081.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
10 | ¥3.92800 | ¥39.28 |
25 | ¥3.24400 | ¥81.10 |
100 | ¥2.46790 | ¥246.79 |
250 | ¥2.08620 | ¥521.55 |
500 | ¥1.85072 | ¥925.36 |
1,000 | ¥1.65298 | ¥1,652.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥3.75800 | ¥37.58 |
25 | ¥3.13520 | ¥78.38 |
100 | ¥2.42450 | ¥242.45 |
250 | ¥2.07496 | ¥518.74 |
500 | ¥1.86024 | ¥930.12 |
1,000 | ¥1.68112 | ¥1,681.12 |