SN74AHC1G08DBVR | |
---|---|
DigiKey Part Number | 296-1091-2-ND - Tape & Reel (TR) 296-1091-1-ND - Cut Tape (CT) 296-1091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G08DBVR |
Description | IC GATE AND 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G08DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.36400 | ¥23.64 |
25 | ¥1.97680 | ¥49.42 |
100 | ¥1.25280 | ¥125.28 |
250 | ¥0.96712 | ¥241.78 |
500 | ¥0.82426 | ¥412.13 |
1,000 | ¥0.56057 | ¥560.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50559 | ¥1,516.77 |
6,000 | ¥0.43964 | ¥2,637.84 |
15,000 | ¥0.37369 | ¥5,605.35 |
30,000 | ¥0.35171 | ¥10,551.30 |
75,000 | ¥0.32973 | ¥24,729.75 |
150,000 | ¥0.28576 | ¥42,864.00 |