SN74LVC2G08DCTR | |
---|---|
DigiKey Part Number | 296-13263-2-ND - Tape & Reel (TR) 296-13263-1-ND - Cut Tape (CT) 296-13263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G08DCTR |
Description | IC GATE AND 2CH 2-INP SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G08DCTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SM8 | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥4.30100 | ¥43.01 |
25 | ¥4.01240 | ¥100.31 |
100 | ¥3.21080 | ¥321.08 |
250 | ¥2.98108 | ¥745.27 |
500 | ¥2.52236 | ¥1,261.18 |
1,000 | ¥1.94916 | ¥1,949.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.77716 | ¥5,331.48 |
6,000 | ¥1.66251 | ¥9,975.06 |
15,000 | ¥1.54785 | ¥23,217.75 |
30,000 | ¥1.46759 | ¥44,027.70 |