MC74VHC1G08DTT1G

DigiKey Part Number
MC74VHC1G08DTT1GOSTR-ND - Tape & Reel (TR)
MC74VHC1G08DTT1GOSCT-ND - Cut Tape (CT)
MC74VHC1G08DTT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1G08DTT1G
Description
IC GATE AND 1CH 2-INP 5TSOP
Customer Reference
Detailed Description
AND Gate IC 1 Channel 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC1G08DTT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
5-TSOP
Package / Case
SOT-23-5 Thin, TSOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.57000¥3.57
10¥2.68600¥26.86
25¥2.42120¥60.53
100¥1.32110¥132.11
250¥1.27724¥319.31
500¥1.14528¥572.64
1,000¥0.88098¥880.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.79285¥2,378.55
6,000¥0.74880¥4,492.80
15,000¥0.68273¥10,240.95
30,000¥0.63869¥19,160.70
75,000¥0.57262¥42,946.50
150,000¥0.55059¥82,588.50
Manufacturers Standard Package