NLV14071BDTR2G

DigiKey Part Number
488-NLV14071BDTR2GTR-ND - Tape & Reel (TR)
488-NLV14071BDTR2GCT-ND - Cut Tape (CT)
488-NLV14071BDTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV14071BDTR2G
Description
IC GATE OR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8.8mA, 8.8mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
100ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.53000¥5.53
10¥4.70100¥47.01
25¥4.39000¥109.75
100¥3.26190¥326.19
250¥2.75984¥689.96
500¥2.63436¥1,317.18
1,000¥1.94440¥1,944.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.55253¥3,881.32
Manufacturers Standard Package