Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,241 In Stock 5,985 Marketplace | 1 : ¥4.25000 Cut Tape (CT) 3,000 : ¥1.20097 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Inverter | 6 | 1 | Schmitt Trigger | 1.65V ~ 3.6V | 1 µA | 24mA, 24mA | 0.15V ~ 0.8V | 1.3V ~ 2V | 6.2ns @ 3.3V, 50pF | -40°C ~ 85°C | Surface Mount | 14-VQFN (3.5x3.5) | 14-VFQFN Exposed Pad | |||
4,866 In Stock 45,000 Factory | 1 : ¥4.00000 Cut Tape (CT) 5,000 : ¥0.84368 Tape & Reel (TR) 5,000 : ¥0.84368 Tape & Reel (TR) 1 : ¥4.00000 Cut Tape (CT) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 3 | - | 1.65V ~ 5.5V | 40 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4.2ns @ 5V, 50pF | -40°C ~ 125°C (TA) | Surface Mount | X2-DFN1010-6 | 6-XFDFN |