SN74LVC14ARGYR | |
---|---|
DigiKey Part Number | 296-13965-2-ND - Tape & Reel (TR) 296-13965-1-ND - Cut Tape (CT) 296-13965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC14ARGYR |
Description | IC INVERT SCHMITT 6CH 1IN 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC14ARGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.15V ~ 0.8V | |
Input Logic Level - High | 1.3V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.41700 | ¥34.17 |
25 | ¥3.12840 | ¥78.21 |
100 | ¥2.32930 | ¥232.93 |
250 | ¥2.11068 | ¥527.67 |
500 | ¥1.74682 | ¥873.41 |
1,000 | ¥1.31012 | ¥1,310.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.20097 | ¥3,602.91 |
6,000 | ¥1.12817 | ¥6,769.02 |
15,000 | ¥1.05539 | ¥15,830.85 |
30,000 | ¥0.96805 | ¥29,041.50 |
75,000 | ¥0.93165 | ¥69,873.75 |