T520V227M010ATE025 | |
---|---|
DigiKey Part Number | 399-T520V227M010ATE025TR-ND - Tape & Reel (TR) 399-T520V227M010ATE025CT-ND - Cut Tape (CT) 399-T520V227M010ATE025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V227M010ATE025 |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V227M010ATE025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.40000 | ¥17.40 |
10 | ¥13.38200 | ¥133.82 |
50 | ¥12.29660 | ¥614.83 |
100 | ¥10.19580 | ¥1,019.58 |
500 | ¥8.19766 | ¥4,098.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.17299 | ¥7,172.99 |
2,000 | ¥6.91680 | ¥13,833.60 |
5,000 | ¥6.66063 | ¥33,303.15 |
10,000 | ¥6.53255 | ¥65,325.50 |