SN74LVC1G99DCUT | |
---|---|
DigiKey Part Number | 296-47826-2-ND - Tape & Reel (TR) 296-47826-1-ND - Cut Tape (CT) 296-47826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G99DCUT |
Description | IC CONFIG MULT-FUNC GATE 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 4 Input 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G99DCUT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 4 | |
Schmitt Trigger Input | No | |
Output Type | Tri-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥8.43300 | ¥84.33 |
25 | ¥8.00480 | ¥200.12 |
100 | ¥6.57650 | ¥657.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.14740 | ¥1,536.85 |
500 | ¥5.43244 | ¥2,716.22 |
1,250 | ¥4.28883 | ¥5,361.04 |
2,500 | ¥4.00292 | ¥10,007.30 |
6,250 | ¥3.80275 | ¥23,767.19 |
12,500 | ¥3.65979 | ¥45,747.38 |