Gates and Inverters - Multi-Function, Configurable
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Schmitt Trigger Input | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
116,627 In Stock | 1 : ¥3.23000 Cut Tape (CT) 3,000 : ¥0.72637 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Configurable Multiple Function | 1 | 3 | No | Single-Ended | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
10,335 In Stock 9,000 Factory | 1 : ¥2.72000 Cut Tape (CT) 3,000 : ¥0.47789 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Configurable Multiple Function | 1 | 3 | No | Single-Ended | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88 (SC-70-6) | |||
14,141 In Stock | 1 : ¥3.06000 Cut Tape (CT) 3,000 : ¥0.57415 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Configurable Multiple Function | 1 | 3 | Yes | Single-Ended | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | |||
1,644 In Stock | 1 : ¥3.83000 Cut Tape (CT) 6,000 : ¥0.66117 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Configurable Multiple Function | 1 | 3 | Yes | Single-Ended | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Configurable Multiple Function | 1 | 3 | Yes | Single-Ended | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 |