Gates and Inverters - Multi-Function, Configurable
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Schmitt Trigger Input | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
121,666 In Stock | 1 : ¥2.72000 Cut Tape (CT) 3,000 : ¥0.47791 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Configurable Multiple Function | 1 | 3 | No | Single-Ended | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | |||
2,345 In Stock | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥0.50920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Configurable Multiple Function | 1 | 3 | Yes | Single-Ended | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | |||
14,241 In Stock | 1 : ¥3.06000 Cut Tape (CT) 3,000 : ¥0.57417 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Configurable Multiple Function | 1 | 3 | Yes | Single-Ended | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | |||
9,375 In Stock | 1 : ¥3.57000 Cut Tape (CT) 3,000 : ¥0.80042 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND/OR Gate | 1 | 3 Input (2, 1) | No | Single-Ended | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
0 In Stock | 1 : ¥3.20000 Cut Tape (CT) 6,000 : ¥0.48922 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Configurable Multiple Function | 1 | 3 | Yes | Single-Ended | 32mA, 32mA | 1.65V ~ 5.5V | -55°C ~ 125°C | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Configurable Multiple Function | 1 | 3 | Yes | Single-Ended | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 |