Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,495 In Stock | 1 : ¥14.45000 Cut Tape (CT) 3,000 : ¥6.62690 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 2.7V ~ 5.5V | - | - | Non-Inverting | - | 130µs, 18µs | -25°C ~ 85°C (TA) | - | - | Surface Mount | SOT-665 | 5-HVSOF | ||
8,453 In Stock | 1 : ¥38.94000 Cut Tape (CT) 3,000 : ¥18.28682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Independent | 2 | N-Channel MOSFET | 3V ~ 58V | 0.7V, 2.5V | 175mA, 1.4A (Typ) | Non-Inverting | - | 7µs, 2µs | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | PG-TSDSO-24 | |||
3,096 In Stock | 1 : ¥53.90000 Cut Tape (CT) 500 : ¥33.77992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 4V ~ 15V | 1.3V, 1.6V | 2.4A, 2.4A | Non-Inverting | 80 V | 10ns, 7ns | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
876 In Stock | 1 : ¥60.10000 Cut Tape (CT) 2,500 : ¥32.81657 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 3.5V ~ 135V | 1.8V, 1.7V | - | Non-Inverting | 14 V | 90ns, 40ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad | 16-MSOP-EP | ||
17,949 In Stock 258,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.15671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 40V (Max) | - | 2A, 2A | Non-Inverting | - | 210ns, 240ns | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 | SOT-26 | ||
327,552 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.77507 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 4.75V ~ 5.25V | 0.4V, 5.5V | 32µA, 400µA | CMOS | - | - | -55°C ~ 125°C | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-TDFN (2x2) | ||
19,175 In Stock | 1 : ¥7.82000 Cut Tape (CT) 3,000 : ¥3.21211 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 10V ~ 18V | 0.8V, 2.2V | 160mA, 240mA | Non-Inverting | 200 V | 85ns, 40ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 | PG-SOT23-6 | |||
7,541 In Stock | 1 : ¥8.13000 Cut Tape (CT) 3,000 : ¥3.43963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel, P-Channel MOSFET | 4.5V ~ 20V | - | 4A, 8A | Non-Inverting | 84 V | 6.5ns, 4.5ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | PG-SOT23-6 | |||
5,353 In Stock | 1 : ¥8.84000 Cut Tape (CT) 3,000 : ¥3.75768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 10V ~ 18V | - | 160mA, 240mA | Non-Inverting | 600 V | 85ns, 40ns | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | PG-SOT23-6 | |||
2,344 In Stock | 1 : ¥43.27000 Cut Tape (CT) 500 : ¥27.08096 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Independent | 2 | N-Channel MOSFET | 1.8V ~ 5.5V | 0.6V, 1.4V | - | Inverting | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | TSOT-23-6 | ||
79 Marketplace | Unavailable | - | Bulk | Active | Not Verified | High-Side | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.6V, 3.5V | 500mA, 500mA | Non-Inverting | 600 V | 25ns, 25ns | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |