BD2270HFV-TR | |
---|---|
DigiKey Part Number | BD2270HFV-TR-ND - Tape & Reel (TR) BD2270HFV-CT-ND - Cut Tape (CT) BD2270HFVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2270HFV-TR |
Description | IC GATE DRVR HIGH-SIDE HVSOF5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 5-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BD2270HFV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 2.7V ~ 5.5V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 130µs, 18µs | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-HVSOF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥13.00400 | ¥130.04 |
25 | ¥12.27200 | ¥306.80 |
100 | ¥10.45600 | ¥1,045.60 |
250 | ¥9.81760 | ¥2,454.40 |
500 | ¥8.59042 | ¥4,295.21 |
1,000 | ¥7.11774 | ¥7,117.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.62690 | ¥19,880.70 |
6,000 | ¥6.38145 | ¥38,288.70 |