Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,951 In Stock | 1 : ¥7.82000 Cut Tape (CT) 2,500 : ¥3.33080 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.5V | 290mA, 600mA | Non-Inverting | 200 V | 70ns, 30ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,593 In Stock | 1 : ¥11.31000 Cut Tape (CT) 2,500 : ¥4.80926 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | IGBT, N-Channel MOSFET | 4.5V ~ 18V | 1V, 2.3V | 5A, 5A | Non-Inverting | - | 7ns, 6ns | -40°C ~ 140°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,784 In Stock | 1 : ¥16.49000 Cut Tape (CT) 2,500 : ¥4.83480 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | N-Channel, P-Channel MOSFET | 4.5V ~ 15V | 1V, 2V | 4A, 4A | Non-Inverting | - | 20ns, 15ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,451 In Stock | 1 : ¥17.49000 Cut Tape (CT) 2,500 : ¥8.01242 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.5V | 4A, 4A | CMOS, TTL | 600 V | 22ns, 18ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,593 In Stock | 1 : ¥27.80000 Cut Tape (CT) 2,500 : ¥13.95422 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 18V | 1.2V, 2.7V | 4A, 4A | Non-Inverting | 600 V | 15ns, 15ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
32,540 In Stock | 1 : ¥8.76000 Cut Tape (CT) 2,500 : ¥3.27272 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 8V ~ 14V | 0.8V, 2.2V | 1A, 1A | Non-Inverting | 108 V | 15ns, 15ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,894 In Stock | 1 : ¥10.80000 Cut Tape (CT) 2,500 : ¥4.56910 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | IGBT, N-Channel MOSFET | 4.5V ~ 18V | 1V, 2.3V | 5A, 5A | Non-Inverting | - | 7ns, 6ns | -40°C ~ 140°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,715 In Stock | 1 : ¥12.67000 Cut Tape (CT) 2,500 : ¥5.79546 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | IGBT, N-Channel, P-Channel MOSFET | 10V ~ 20V | 1.5V, 1.6V | 500mA, 1A | - | 600 V | 40ns, 20ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,280 In Stock | 1 : ¥16.41000 Cut Tape (CT) 2,500 : ¥7.51090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel, P-Channel MOSFET | 10V ~ 20V | 1.5V, 1.6V | 1.8A, 2.8A | - | 600 V | 16ns, 10ns | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,183 In Stock | 1 : ¥15.39000 Cut Tape (CT) 2,500 : ¥6.44904 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | N-Channel, P-Channel MOSFET | 4.5V ~ 15V | 1V, 2V | 4A, 4A | Inverting, Non-Inverting | - | 20ns, 15ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,439 In Stock | 1 : ¥24.48000 Cut Tape (CT) 3,000 : ¥7.81088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 22V | 1.2V, 2.5V | 4.5A, 4.5A | Non-Inverting | 600 V | 25ns, 20ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 5,000 : ¥17.03431 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | Full-Bridge | Independent | 4 | N-Channel MOSFET | 8.5V ~ 15V | 1V, 2.5V | 1A, 1A | Non-Inverting | 70 V | 9ns, 9ns | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥19.13000 Tube | - | Tube | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel, P-Channel MOSFET | 10V ~ 20V | 0.8V, 2.4V | 1.8A, 2.8A | - | 600 V | 16ns, 10ns | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |