Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,224 In Stock | 1 : ¥36.39000 Cut Tape (CT) 5,000 : ¥17.03508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 6 | N-Channel MOSFET | 4.75V ~ 5.25V | 0.8V, 2V | - | Non-Inverting | - | 277ns (Max), 277ns (Max) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | |||
2,785 In Stock | 1 : ¥27.01000 Cut Tape (CT) 3,000 : ¥13.05477 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Not Verified | Half-Bridge, Low-Side | Single | 2 | N-Channel MOSFET | 4.5V ~ 5.5V | 0.65V, 2.7V | 100mA, 100mA | Non-Inverting | 30 V | 17ns, 26ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 39-PowerVFQFN | 39-PQFN (5x6) |