NCP303150MNTWG | |
---|---|
DigiKey Part Number | 488-NCP303150MNTWGTR-ND - Tape & Reel (TR) 488-NCP303150MNTWGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP303150MNTWG |
Description | IC GATE DRVR HALF BRD/LOW PQFN39 |
Customer Reference | |
Detailed Description | Half-Bridge, Low-Side Gate Driver IC Non-Inverting 39-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge, Low-Side | |
Channel Type | Single | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 5.5V | |
Logic Voltage - VIL, VIH | 0.65V, 2.7V | |
Current - Peak Output (Source, Sink) | 100mA, 100mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 30 V | |
Rise / Fall Time (Typ) | 17ns, 26ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 39-PowerVFQFN | |
Supplier Device Package | 39-PQFN (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.01000 | ¥27.01 |
10 | ¥24.27600 | ¥242.76 |
25 | ¥22.94800 | ¥573.70 |
100 | ¥18.86860 | ¥1,886.86 |
250 | ¥16.93024 | ¥4,232.56 |
500 | ¥16.31846 | ¥8,159.23 |
1,000 | ¥13.56473 | ¥13,564.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.05477 | ¥39,164.31 |
6,000 | ¥12.64681 | ¥75,880.86 |