UCC21530QDWKQ1

DigiKey Part Number
296-UCC21530QDWKQ1-ND
Manufacturer
Manufacturer Product Number
UCC21530QDWKQ1
Description
IC GATE DRVR HALF-BRIDGE 14SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC CMOS/TTL 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC21530QDWKQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, N-Channel, P-Channel MOSFET
Voltage - Supply
3V ~ 18V
Logic Voltage - VIL, VIH
1.2V, 1.6V
Current - Peak Output (Source, Sink)
4A, 6A
Input Type
CMOS/TTL
Rise / Fall Time (Typ)
6ns, 7ns
Operating Temperature
-40°C ~ 130°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.295", 7.50mm Width)
Supplier Device Package
14-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.94000¥72.94
10¥65.90100¥659.01
40¥62.83875¥2,513.55
120¥54.56225¥6,547.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.