Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
792 In Stock | 1 : ¥36.98000 Cut Tape (CT) 2,500 : ¥18.55584 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | IGBT, N-Channel MOSFET | 6V ~ 28V | - | 100mA, 100mA | Non-Inverting | 950 V | - | - | - | - | Surface Mount | 48-VFQFN Exposed Pad | PG-VQFN-48-31 | |||
11,883 In Stock | 1 : ¥23.38000 Cut Tape (CT) 5,000 : ¥9.82103 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Single | 1 | N-Channel, P-Channel MOSFET | 2.35V ~ 7V | 2.31V, 4.69V | 2.5A, 2.5A | Non-Inverting | - | 60ns, 60ns | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 10-TFDFN Exposed Pad | PG-TSON-10-2 |