Gate Drivers

Results: 4
Manufacturer
Infineon TechnologiesonsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New Designs
Driven Configuration
Half-BridgeLow-Side
Channel Type
IndependentSingle
Number of Drivers
12
Gate Type
IGBT, N-Channel MOSFETN-Channel MOSFET
Voltage - Supply
3.3V ~ 20V4.5V ~ 18V4.5V ~ 20V
Logic Voltage - VIL, VIH
1V, 2.4V1.2V, 1.8V6V, 9.5V
Current - Peak Output (Source, Sink)
2A, 2A4A, 4A5A, 5A
Input Type
Inverting, Non-InvertingNon-Inverting
Rise / Fall Time (Typ)
8ns, 7ns8ns, 8ns25ns, 17ns
Operating Temperature
-40°C ~ 140°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad16-SOIC (0.295", 7.50mm Width)SC-74A, SOT-753
Supplier Device Package
8-MSOP-EP8-SOIC16-SOICSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
UCC27517ADBVR
IC GATE DRVR LOW-SIDE SOT23-5
Texas Instruments
5,391
In Stock
1 : ¥7.14000
Cut Tape (CT)
3,000 : ¥3.01683
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
IGBT, N-Channel MOSFET
4.5V ~ 18V
1V, 2.4V
4A, 4A
Inverting, Non-Inverting
-
8ns, 7ns
-40°C ~ 140°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 SOIC
NCP81071BDR2G
IC GATE DRVR LOW-SIDE 8SOIC
onsemi
52,178
In Stock
1 : ¥12.50000
Cut Tape (CT)
2,500 : ¥5.02444
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Independent
2
N-Channel MOSFET
4.5V ~ 20V
1.2V, 1.8V
5A, 5A
Non-Inverting
-
8ns, 8ns
-40°C ~ 140°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16-SOIC
IR2110SPBF
IC GATE DRVR HALF-BRIDGE 16SOIC
Infineon Technologies
1,474
In Stock
1 : ¥37.74000
Tube
-
Tube
Not For New Designs
Not Verified
Half-Bridge
Independent
2
IGBT, N-Channel MOSFET
3.3V ~ 20V
6V, 9.5V
2A, 2A
Non-Inverting
500 V
25ns, 17ns
-40°C ~ 150°C (TJ)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
NCP81071BZR2G
NCP81071BZR2G
IC GATE DRVR LOW-SIDE 8MSOP
onsemi
2,980
In Stock
1 : ¥13.43000
Cut Tape (CT)
3,000 : ¥5.40126
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Independent
2
N-Channel MOSFET
4.5V ~ 20V
1.2V, 1.8V
5A, 5A
Non-Inverting
-
8ns, 8ns
-40°C ~ 140°C (TJ)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-MSOP-EP
Showing
of 4

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.