Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
281,719 In Stock | 1 : ¥21.51000 Cut Tape (CT) 3,000 : ¥9.51494 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | Enhanced Mode GaN FET | 4.5V ~ 5.5V | 0.5V, 2.3V | 7.1A, 12.5A | Non-Inverting | 85 V | 8ns, 4ns | -40°C ~ 125°C (TJ) | Surface Mount | 12-UFBGA, WLCSP | 12-WLCSP-B (1.6x1.6) | ||
32,254 In Stock | 1 : ¥41.23000 Cut Tape (CT) 3,000 : ¥19.24463 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel, P-Channel MOSFET | 4.75V ~ 5.25V | 1.8V, 1.7V | 7A, 5A | Inverting, Non-Inverting | - | 375ps, 350ps | -40°C ~ 125°C (TJ) | Surface Mount | 6-UFBGA, DSBGA | 6-DSBGA |