IXDD609SITR | |
---|---|
DigiKey Part Number | 5656-IXDD609SITR-ND - Tape & Reel (TR) 5656-IXDD609SITRCT-ND - Cut Tape (CT) 5656-IXDD609SITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXDD609SITR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, N-Channel, P-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 9A, 9A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 22ns, 15ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.10000 | ¥26.10 |
10 | ¥23.42100 | ¥234.21 |
25 | ¥22.13720 | ¥553.43 |
100 | ¥19.18640 | ¥1,918.64 |
250 | ¥18.20212 | ¥4,550.53 |
500 | ¥16.33270 | ¥8,166.35 |
1,000 | ¥13.77452 | ¥13,774.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥13.08580 | ¥26,171.60 |
6,000 | ¥12.59387 | ¥75,563.22 |