L6498DTR | |
---|---|
DigiKey Part Number | 497-17793-2-ND - Tape & Reel (TR) 497-17793-1-ND - Cut Tape (CT) 497-17793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6498DTR |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High-Side or Low-Side Gate Driver IC CMOS/TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L6498DTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side or Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 1.45V, 2V | |
Current - Peak Output (Source, Sink) | 2A, 2.5A | |
Input Type | CMOS/TTL | |
High Side Voltage - Max (Bootstrap) | 500 V | |
Rise / Fall Time (Typ) | 25ns, 25ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.90000 | ¥17.90 |
10 | ¥16.05000 | ¥160.50 |
25 | ¥15.14560 | ¥378.64 |
100 | ¥12.90330 | ¥1,290.33 |
250 | ¥12.11604 | ¥3,029.01 |
500 | ¥10.60164 | ¥5,300.82 |
1,000 | ¥8.78416 | ¥8,784.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.17838 | ¥20,445.95 |
5,000 | ¥7.87548 | ¥39,377.40 |