NCV7520MWTXG | |
---|---|
DigiKey Part Number | 488-NCV7520MWTXGTR-ND - Tape & Reel (TR) 488-NCV7520MWTXGCT-ND - Cut Tape (CT) 488-NCV7520MWTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7520MWTXG |
Description | IC GATE DRVR LOW-SIDE 32QFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | NCV7520MWTXG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 6 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.75V ~ 5.25V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 277ns (Max), 277ns (Max) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.39000 | ¥36.39 |
10 | ¥32.69600 | ¥326.96 |
25 | ¥30.91040 | ¥772.76 |
100 | ¥25.41520 | ¥2,541.52 |
250 | ¥22.80504 | ¥5,701.26 |
500 | ¥21.98074 | ¥10,990.37 |
1,000 | ¥18.27149 | ¥18,271.49 |
2,500 | ¥17.58460 | ¥43,961.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥17.03508 | ¥85,175.40 |