Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,764 In Stock 197,500 Factory | 1 : ¥10.80000 Cut Tape (CT) 2,500 : ¥4.35317 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | N-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2V | 5A, 5A | Non-Inverting | 12ns, 9ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,728 In Stock | 1 : ¥11.31000 Cut Tape (CT) 2,500 : ¥4.64462 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | IGBT, N-Channel MOSFET | 4.5V ~ 18V | 1V, 2.3V | 5A, 5A | Non-Inverting | 7ns, 6ns | -40°C ~ 140°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
13,649 In Stock | 1 : ¥18.02000 Cut Tape (CT) 3,000 : ¥8.24150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | IGBT, N-Channel MOSFET | 4.5V ~ 18V | 1V, 2.3V | 5A, 5A | Non-Inverting | 7ns, 6ns | -40°C ~ 140°C (TJ) | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-SON (3x3) | ||
5,013 In Stock | 1 : ¥13.43000 Cut Tape (CT) 2,500 : ¥5.70792 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | IGBT, N-Channel MOSFET | 4.5V ~ 18V | 1V, 2.3V | 5A, 5A | Non-Inverting | 7ns, 6ns | -40°C ~ 140°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-HVSSOP | ||
6,881 In Stock | 1 : ¥24.31000 Cut Tape (CT) 2,500 : ¥11.13935 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | Low-Side | Independent | 2 | IGBT, N-Channel MOSFET | 4.5V ~ 18V | 1V, 2.3V | 5A, 5A | Non-Inverting | 7ns, 6ns | -40°C ~ 140°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-HVSSOP |