Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,743 In Stock | 1 : ¥20.74000 Tube | - | Tube | Not For New Designs | Not Verified | Half-Bridge | Synchronous | 2 | N-Channel MOSFET | 10V ~ 15.6V | - | - | RC Input Circuit | 600 V | 80ns, 45ns | -40°C ~ 125°C (TJ) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
2,840 In Stock | 1 : ¥28.90000 Tube | - | Tube | Active | Not Verified | High-Side | Single | 1 | IGBT, N-Channel MOSFET | 10V ~ 20V | 6V, 9.5V | 250mA, 500mA | Non-Inverting | 600 V | 80ns, 40ns | -40°C ~ 150°C (TJ) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |