Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68,778 In Stock | 1 : ¥9.93000 Cut Tape (CT) 3,000 : ¥7.55302 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2.4V | 1.2A, 1.2A | Non-Inverting | - | 14ns, 16ns | -40°C ~ 150°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | |||
3,600 In Stock | 1 : ¥11.99000 Cut Tape (CT) 3,000 : ¥4.82597 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 5V ~ 18V | 0.8V, 2V | 2.5A, 2.8A | Non-Inverting | - | 19ns, 13ns | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
7,570 In Stock | 1 : ¥14.03000 Cut Tape (CT) 3,500 : ¥6.37528 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | N-Channel MOSFET | 8V ~ 14V | 0.8V, 2.2V | 1.2A, 1.8A | Non-Inverting | 118 V | 15ns, 10ns | -40°C ~ 125°C (TJ) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP |