UCC27517DBVR | |
---|---|
DigiKey Part Number | 296-39527-2-ND - Tape & Reel (TR) 296-39527-1-ND - Cut Tape (CT) 296-39527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27517DBVR |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | UCC27517DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 1V, 2.4V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 8ns, 7ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.27400 | ¥62.74 |
25 | ¥5.89640 | ¥147.41 |
100 | ¥4.81080 | ¥481.08 |
250 | ¥4.46856 | ¥1,117.14 |
500 | ¥3.80310 | ¥1,901.55 |
1,000 | ¥3.04259 | ¥3,042.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.75731 | ¥8,271.93 |
6,000 | ¥2.56716 | ¥15,402.96 |
15,000 | ¥2.47207 | ¥37,081.05 |
30,000 | ¥2.37699 | ¥71,309.70 |