LM5134BMF/NOPB | |
---|---|
DigiKey Part Number | 296-40244-2-ND - Tape & Reel (TR) 296-40244-1-ND - Cut Tape (CT) 296-40244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5134BMF/NOPB |
Description | IC GATE DRVR LOW-SIDE SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM5134BMF/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4V ~ 12.6V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 4.5A, 7.6A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 3ns, 2ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.45000 | ¥18.45 |
10 | ¥16.56000 | ¥165.60 |
25 | ¥15.62880 | ¥390.72 |
100 | ¥13.31380 | ¥1,331.38 |
250 | ¥12.50156 | ¥3,125.39 |
500 | ¥10.93886 | ¥5,469.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.06366 | ¥9,063.66 |
2,000 | ¥8.43857 | ¥16,877.14 |
5,000 | ¥8.12601 | ¥40,630.05 |
10,000 | ¥7.81347 | ¥78,134.70 |