Gate Drivers

Results: 3
Manufacturer
Infineon TechnologiesTexas Instruments
Series
-EiceDriver™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Driven Configuration
Half-BridgeHigh-Side and Low-Side
Number of Drivers
36
Gate Type
IGBT, N-Channel, P-Channel MOSFETN-Channel MOSFET
Voltage - Supply
5V ~ 20V10V ~ 17.5V
Logic Voltage - VIL, VIH
0.8V, 2V1.1V, 1.7V
Current - Peak Output (Source, Sink)
750mA, 1.5A-
Input Type
Inverting, Non-InvertingNon-Inverting
High Side Voltage - Max (Bootstrap)
105 V200 V620 V
Rise / Fall Time (Typ)
12ns, 12ns60ns, 26ns
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Package / Case
24-VFQFN Exposed Pad28-SOIC (0.295", 7.50mm Width)28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-VQFN (4x4)PG-DSO-28PG-TSSOP-28
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
24 VFQFN
DRV8300NRGER
IC GATE DRVR HI/LOW SIDE 24VFQFN
Texas Instruments
13,891
In Stock
1 : ¥13.01000
Cut Tape (CT)
3,000 : ¥5.96958
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side and Low-Side
3-Phase
3
N-Channel MOSFET
5V ~ 20V
0.8V, 2V
750mA, 1.5A
Inverting, Non-Inverting
105 V
12ns, 12ns
-40°C ~ 125°C (TA)
Surface Mount
24-VFQFN Exposed Pad
24-VQFN (4x4)
6EDL04N02PRXUMA1
6EDL04N02PRXUMA1
IC GATE DRVR HALF-BRIDGE 28TSSOP
Infineon Technologies
15,756
In Stock
1 : ¥21.00000
Cut Tape (CT)
3,000 : ¥13.96112
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
3-Phase
6
IGBT, N-Channel, P-Channel MOSFET
10V ~ 17.5V
1.1V, 1.7V
-
Non-Inverting
200 V
60ns, 26ns
-40°C ~ 125°C (TJ)
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
PG-TSSOP-28
28-SSOP
6EDL04N06PTXUMA1
IC GATE DRVR HALF-BRIDGE 28TSSOP
Infineon Technologies
1,886
In Stock
1 : ¥28.16000
Cut Tape (CT)
1,000 : ¥13.63383
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
3-Phase
6
IGBT, N-Channel, P-Channel MOSFET
10V ~ 17.5V
1.1V, 1.7V
-
Non-Inverting
620 V
60ns, 26ns
-40°C ~ 125°C (TJ)
Surface Mount
28-SOIC (0.295", 7.50mm Width)
PG-DSO-28
Showing
of 3

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.