Gate Drivers

Results: 2
Manufacturer
Infineon Technologiesonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Driven Configuration
Half-BridgeLow-Side
Gate Type
IGBT, N-Channel MOSFETN-Channel MOSFET
Voltage - Supply
6.1V ~ 18V10V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.5V0.8V, 2.6V
Current - Peak Output (Source, Sink)
1.5A, 1.5A4A, 4A
Input Type
CMOS, TTLNon-Inverting
Rise / Fall Time (Typ)
22ns, 18ns36ns, 32ns
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
MC33152DR2G
IC GATE DRVR LOW-SIDE 8SOIC
onsemi
3,616
In Stock
1 : ¥11.99000
Cut Tape (CT)
2,500 : ¥4.83968
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Independent
2
N-Channel MOSFET
6.1V ~ 18V
0.8V, 2.6V
1.5A, 1.5A
Non-Inverting
-
36ns, 32ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
IRS21867STRPBF
IC GATE DRVR HALF-BRIDGE 8SOIC
Infineon Technologies
3,486
In Stock
1 : ¥17.49000
Cut Tape (CT)
2,500 : ¥8.01270
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
IGBT, N-Channel MOSFET
10V ~ 20V
0.8V, 2.5V
4A, 4A
CMOS, TTL
600 V
22ns, 18ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.