Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,853 In Stock | 1 : ¥23.38000 Cut Tape (CT) 5,000 : ¥9.82059 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Single | 1 | N-Channel, P-Channel MOSFET | 2.35V ~ 7V | 2.31V, 4.69V | 2.5A, 2.5A | Non-Inverting | 60ns, 60ns | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 10-TFDFN Exposed Pad | PG-TSON-10-2 | ||
1,637 In Stock | 1 : ¥75.91000 Cut Tape (CT) 1,900 : ¥34.39017 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | 3-Phase | 3 | N-Channel MOSFET | - | - | - | - | - | - | Automotive | AEC-Q101 | Surface Mount | 64-LQFP Exposed Pad | PG-LQFP-64-28 | |||
3,120 In Stock | 1 : ¥57.55000 Cut Tape (CT) 1,900 : ¥32.66777 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | 3-Phase | 6 | N-Channel MOSFET | 5.5V ~ 60V | - | 1A, 1A | TTL | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 64-LQFP Exposed Pad | PG-LQFP-64-27 |