Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,368 In Stock | 1 : ¥8.59000 Cut Tape (CT) 5,000 : ¥6.80097 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 2.7V ~ 9V | 0.8V, 3V | - | Non-Inverting | - | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 4-UDFN Exposed Pad, 4-TMLF® | 4-TQFN (1.2x1.2) | ||
866 In Stock | 1 : ¥60.10000 Cut Tape (CT) 2,500 : ¥32.81657 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 3.5V ~ 135V | 1.8V, 1.7V | - | Non-Inverting | 14 V | 90ns, 40ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad | 16-MSOP-EP | ||
4,473 In Stock | 1 : ¥10.84000 Cut Tape (CT) 2,500 : ¥4.59470 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | IGBT, N-Channel MOSFET | 9V ~ 20V | 0.8V, 2.5V | 290mA, 600mA | Non-Inverting | 600 V | 80ns, 40ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,351 In Stock | 1 : ¥30.09000 Cut Tape (CT) 2,500 : ¥15.11737 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 3V ~ 36V | 0.8V, 2.5V | 350mA, 350mA | Non-Inverting | - | 6µs, 6µs | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8-907 | ||
552 In Stock | 1 : ¥41.13000 Tray | - | Tray | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 9V ~ 70V | - | - | Non-Inverting | - | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-WFQFN Exposed Pad | 16-TQFN (3x3) | ||
9,320 In Stock | 1 : ¥54.58000 Cut Tape (CT) 2,500 : ¥27.39799 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 5V ~ 26V | 0.6V, 2V | - | Non-Inverting | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP | ||
9,419 In Stock | 1 : ¥65.35000 Cut Tape (CT) 2,500 : ¥35.68007 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 3.5V ~ 135V | 1.8V, 1.7V | - | Non-Inverting | 135 V | 90ns, 40ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP | ||
881 In Stock | 1 : ¥73.40000 Tube | - | Tube | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 3.5V ~ 135V | 1.8V, 1.7V | - | Non-Inverting | 135 V | 90ns, 40ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad | 16-MSOP-EP | ||
68,176 In Stock | 1 : ¥9.27000 Cut Tape (CT) 5,000 : ¥1.98458 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | - | 2.7V ~ 28V | 0.4V, 1.6V | - | Non-Inverting | - | 0.2ms, 1.5µs | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-UFBGA, WLCSP | 6-WCSPE (0.80x1.2) | ||
9,995 In Stock | 1 : ¥11.56000 Cut Tape (CT) 5,000 : ¥2.33783 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 2.7V ~ 28V | 0.4V, 1.2V | - | Non-Inverting | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-XFBGA, WLCSP | 6-WCSPG (0.8x1.2) |