UCC21530QDWKRQ1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6,632
Unit Price: ¥34.94000
Datasheet

UCC21530QDWKRQ1

DigiKey Part Number
296-UCC21530QDWKRQ1TR-ND - Tape & Reel (TR)
296-UCC21530QDWKRQ1CT-ND - Cut Tape (CT)
296-UCC21530QDWKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC21530QDWKRQ1
Description
IC GATE DRVR HALF-BRIDGE 14SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC CMOS/TTL 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC21530QDWKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, N-Channel, P-Channel MOSFET
Voltage - Supply
3V ~ 18V
Logic Voltage - VIL, VIH
1.2V, 1.6V
Current - Peak Output (Source, Sink)
4A, 6A
Input Type
CMOS/TTL
Rise / Fall Time (Typ)
6ns, 7ns
Operating Temperature
-40°C ~ 130°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.295", 7.50mm Width)
Supplier Device Package
14-SOIC
Base Product Number