UCC27444QDRQ1

DigiKey Part Number
296-UCC27444QDRQ1TR-ND - Tape & Reel (TR)
296-UCC27444QDRQ1CT-ND - Cut Tape (CT)
296-UCC27444QDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27444QDRQ1
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, N-Channel MOSFET
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
1.5V, 1.6V
Current - Peak Output (Source, Sink)
4A, 4A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
11ns, 7ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.75000¥12.75
10¥11.40000¥114.00
25¥10.82040¥270.51
100¥8.88720¥888.72
250¥8.30704¥2,076.76
500¥7.34132¥3,670.66
1,000¥5.79570¥5,795.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.72642¥11,179.26
6,000¥3.54011¥21,240.66
15,000¥3.40702¥51,105.30
Manufacturers Standard Package