Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,368 In Stock | 1 : ¥8.59000 Cut Tape (CT) 5,000 : ¥6.80097 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 2.7V ~ 9V | 0.8V, 3V | - | Non-Inverting | - | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 4-UDFN Exposed Pad, 4-TMLF® | 4-TQFN (1.2x1.2) | ||
16,636 In Stock | 1 : ¥18.70000 Cut Tape (CT) 3,000 : ¥14.19703 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 2.7V ~ 9V | 0.8V, 2.4V | - | Non-Inverting | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-253-4, TO-253AA | SOT-143 | |||
8,478 In Stock | 1 : ¥30.09000 Cut Tape (CT) 2,500 : ¥15.11737 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 3V ~ 36V | 0.8V, 2.5V | 350mA, 350mA | Non-Inverting | - | 6µs, 6µs | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8-903 | ||
2,708 In Stock | 1 : ¥53.90000 Cut Tape (CT) 500 : ¥33.77992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 8V ~ 15V | 1.3V, 1.6V | 2.4A, 2.4A | Non-Inverting | 80 V | 10ns, 7ns | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
3,975 In Stock | 1 : ¥57.06000 Cut Tape (CT) 2,500 : ¥32.25844 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2V | - | Non-Inverting | - | - | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
19,175 In Stock | 1 : ¥7.82000 Cut Tape (CT) 3,000 : ¥3.21211 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 10V ~ 18V | 0.8V, 2.2V | 160mA, 240mA | Non-Inverting | 200 V | 85ns, 40ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 | PG-SOT23-6 | |||
7,541 In Stock | 1 : ¥8.13000 Cut Tape (CT) 3,000 : ¥3.43963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel, P-Channel MOSFET | 4.5V ~ 20V | - | 4A, 8A | Non-Inverting | 84 V | 6.5ns, 4.5ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | PG-SOT23-6 | |||
5,353 In Stock | 1 : ¥8.84000 Cut Tape (CT) 3,000 : ¥3.75768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 10V ~ 18V | - | 160mA, 240mA | Non-Inverting | 600 V | 85ns, 40ns | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | PG-SOT23-6 | |||
8,370 In Stock 87,000 Factory | 1 : ¥11.90000 Cut Tape (CT) 3,000 : ¥4.80996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.5V | 4A, 4A | Non-Inverting | 600 V | 25ns, 15ns | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,007 In Stock | 1 : ¥53.90000 Cut Tape (CT) 2,500 : ¥27.06464 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 4V ~ 15V | 1.3V, 1.6V | 2.4A, 2.4A | Non-Inverting | 80 V | 10ns, 7ns | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
68,176 In Stock | 1 : ¥9.27000 Cut Tape (CT) 5,000 : ¥1.98458 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | - | 2.7V ~ 28V | 0.4V, 1.6V | - | Non-Inverting | - | 0.2ms, 1.5µs | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-UFBGA, WLCSP | 6-WCSPE (0.80x1.2) | ||
1,252 In Stock | 1 : ¥67.84000 Cut Tape (CT) 2,500 : ¥37.05816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Synchronous | 2 | N-Channel MOSFET | 4.5V ~ 11V | - | 2A, 2A | Inverting, Non-Inverting | - | 15ns, 15ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
2,316 In Stock 32,500 Factory | 1 : ¥27.54000 Cut Tape (CT) 2,500 : ¥13.81781 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 4.6V ~ 5.5V | 1.8V, 3.9V | 2.5A, 2.5A | Non-Inverting | 65 V | 18ns, 16ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-6 |