NCP51820AMNTWG | |
---|---|
DigiKey Part Number | 488-NCP51820AMNTWGTR-ND - Tape & Reel (TR) 488-NCP51820AMNTWGCT-ND - Cut Tape (CT) 488-NCP51820AMNTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP51820AMNTWG |
Description | IC GATE DRVR HALF-BRIDGE HI SPD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 15-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NCP51820AMNTWG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Gate Type | N-Channel, P-Channel MOSFET | |
Voltage - Supply | 9V ~ 17V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 1A, 2A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 670 V | |
Rise / Fall Time (Typ) | 2ns, 1.5ns | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 15-VFQFN | |
Supplier Device Package | 15-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
10 | ¥17.29100 | ¥172.91 |
25 | ¥16.31560 | ¥407.89 |
100 | ¥13.05110 | ¥1,305.11 |
250 | ¥11.41952 | ¥2,854.88 |
500 | ¥11.09340 | ¥5,546.70 |
1,000 | ¥8.80947 | ¥8,809.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥8.48320 | ¥33,932.80 |
8,000 | ¥8.15692 | ¥65,255.36 |