Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
851 In Stock | 1 : ¥32.73000 Cut Tape (CT) 1,000 : ¥16.70490 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel, P-Channel MOSFET | 20V | -, 1.65V | 4A, 8A | Non-Inverting | - | 6.5ns, 4.5ns | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | PG-DSO-16-30 | |||
878 In Stock | 1 : ¥32.73000 Cut Tape (CT) 1,000 : ¥17.29785 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, SiC MOSFET | 20V | -, 1.65V | 4A, 8A | Non-Inverting | 650 V | 6.5ns, 4.5ns | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | PG-DSO-16-30 |