NCP51820AMNTWG

DigiKey Part Number
488-NCP51820AMNTWGTR-ND - Tape & Reel (TR)
488-NCP51820AMNTWGCT-ND - Cut Tape (CT)
488-NCP51820AMNTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP51820AMNTWG
Description
IC GATE DRVR HALF-BRIDGE HI SPD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 15-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
NCP51820AMNTWG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Gate Type
N-Channel, P-Channel MOSFET
Voltage - Supply
9V ~ 17V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
1A, 2A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
670 V
Rise / Fall Time (Typ)
2ns, 1.5ns
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
15-VFQFN
Supplier Device Package
15-QFN (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.21000¥19.21
10¥17.29100¥172.91
25¥16.31560¥407.89
100¥13.05110¥1,305.11
250¥11.41952¥2,854.88
500¥11.09340¥5,546.70
1,000¥8.80947¥8,809.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥8.48320¥33,932.80
8,000¥8.15692¥65,255.36
Manufacturers Standard Package