Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,613 In Stock | 1 : ¥9.95000 Cut Tape (CT) 3,000 : ¥4.20725 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 5.5V ~ 16V | - | 1.6A, 2.6A | CMOS/TTL | - | 11ns, 8ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
8,737 In Stock | 1 : ¥14.37000 Cut Tape (CT) 2,500 : ¥8.58623 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 5.5V ~ 16V | 0.9V, 2.4V | 2.5A, 3.5A | Non-Inverting | 120 V | 12ns, 10ns | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
11,883 In Stock | 1 : ¥23.38000 Cut Tape (CT) 5,000 : ¥9.82103 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Single | 1 | N-Channel, P-Channel MOSFET | 2.35V ~ 7V | 2.31V, 4.69V | 2.5A, 2.5A | Non-Inverting | - | 60ns, 60ns | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 10-TFDFN Exposed Pad | PG-TSON-10-2 | ||
6,616 In Stock 87,000 Factory | 1 : ¥9.44000 Cut Tape (CT) 3,000 : ¥3.99688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 6.5V ~ 18V | 0.8V, 6.5V | 1.5A, 2.5A | Non-Inverting | 100 V | 19ns, 15ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 10-WFDFN Exposed Pad | W-DFN3030-10 | ||
16,403 In Stock | 1 : ¥16.58000 Cut Tape (CT) 2,500 : ¥6.71152 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | N-Channel MOSFET | 4.5V ~ 8.8V | 0.8V, 2.1V | 2A, 2A | Non-Inverting | 33 V | 10ns, 10ns | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,955 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.52490 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Half-Bridge | Independent | 2 | N-Channel MOSFET | 4.5V ~ 5.5V | 0.8V, 2.5V | 1.5A, 2.5A | Non-Inverting | 40 V | 7ns, 5ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-VQFN Exposed Pad | V-QFN3030-8 | ||
3,000 In Stock 54,000 Factory | 1 : ¥7.65000 Cut Tape (CT) 3,000 : ¥3.23959 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Half-Bridge | Independent | 2 | N-Channel MOSFET | 4.5V ~ 5.5V | 0.8V, 2.5V | 1.5A, 2.5A | Non-Inverting | 40 V | 7ns, 5ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-VQFN Exposed Pad | V-QFN3030-8 |