Gate Drivers

Results: 4
Series
-µHVIC™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Driven Configuration
Half-BridgeLow-Side
Channel Type
3-PhaseIndependentSingle
Number of Drivers
126
Voltage - Supply
10V ~ 20V10.2V ~ 20V12.7V ~ 20V14V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.5V0.8V, 2V1.2V, 1.9V
Current - Peak Output (Source, Sink)
250mA, 500mA1A, 2A1.5A, 1.5A2.6A, 2.6A
Input Type
InvertingNon-Inverting
Rise / Fall Time (Typ)
5ns, 5ns20ns, 20ns25ns, 25ns90ns, 40ns
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 150°C (TJ)125°C (TJ)
Package / Case
18-SOIC (0.295", 7.50mm Width)28-SOIC (0.295", 7.50mm Width)SC-74A, SOT-753SOT-23-6
Supplier Device Package
28-SOICPG-DSO-18-2PG-SOT23-6-3SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT25
IRS44273LTRPBF
IC GATE DRVR LOW-SIDE SOT23-5
Infineon Technologies
26,422
In Stock
1 : ¥6.38000
Cut Tape (CT)
3,000 : ¥3.40961
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
IGBT, N-Channel MOSFET
10.2V ~ 20V
0.8V, 2.5V
1.5A, 1.5A
Non-Inverting
-
25ns, 25ns
-40°C ~ 150°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5
1ED44173N01BXTSA1
1ED44175N01BXTSA1
IC GATE DRVR LOW-SIDE SOT23-6
Infineon Technologies
3,197
In Stock
1 : ¥8.37000
Cut Tape (CT)
3,000 : ¥3.16105
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
IGBT, N-Channel MOSFET
12.7V ~ 20V
1.2V, 1.9V
2.6A, 2.6A
Non-Inverting
-
5ns, 5ns
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
PG-SOT23-6-3
2ED020I12FIXUMA1
2ED020I12FIXUMA1
IC GATE DRVR HALF-BRIDGE DSO18-2
Infineon Technologies
8,273
In Stock
1 : ¥25.04000
Cut Tape (CT)
1,000 : ¥13.22805
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
IGBT, N-Channel MOSFET
14V ~ 18V
0.8V, 2V
1A, 2A
Inverting
1200 V
20ns, 20ns
-40°C ~ 150°C (TJ)
Surface Mount
18-SOIC (0.295", 7.50mm Width)
PG-DSO-18-2
28-SSOP
IR2233STRPBF
IC GATE DRVR HALF-BRIDGE 28SOIC
Infineon Technologies
1,670
In Stock
1 : ¥63.71000
Cut Tape (CT)
1,000 : ¥36.12437
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
3-Phase
6
IGBT, N-Channel MOSFET
10V ~ 20V
0.8V, 2V
250mA, 500mA
Inverting
1200 V
90ns, 40ns
125°C (TJ)
Surface Mount
28-SOIC (0.295", 7.50mm Width)
28-SOIC
Showing
of 4

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.