0SPF03.5HXR | |
---|---|
DigiKey Part Number | 0SPF03.5HXR-ND |
Manufacturer | |
Manufacturer Product Number | 0SPF03.5HXR |
Description | FUSE CERAMIC 3.5A 1000VDC 5AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.5 A AC 1000 V DC Fuse Cartridge, Ceramic Through Hole 5AG, 10mm x 38mm w/PC Pins (Midget) |
Datasheet | Datasheet |
EDA/CAD Models | 0SPF03.5HXR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | ||
Voltage Rating - DC | 1000 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 20kA | |
Melting I²t | 11.297 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) | |
DC Cold Resistance | 0.07787 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥129.99910 | ¥12,999.91 |