Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,091 In Stock | 1 : ¥11.26000 Cut Tape (CT) | Cut Tape (CT) | Active | Through Hole | Cartridge, Glass | 10 A | 125 V | - | Fast Blow | 2AG, 5mm x 15mm (Axial) | 500A | 116.0 | CE, CSA, PSE, UL | -55°C ~ 125°C | - | 0.185" Dia x 0.570" L (4.70mm x 14.48mm) | |||
1,500 In Stock | 1 : ¥30.48000 Cut Tape (CT) | Cut Tape (CT) | Active | Through Hole | Cartridge, Glass | 3 A | 250 V | 125 V | Fast Blow | 2AG, 5mm x 15mm (Axial) | 100A AC, 10kA DC | 4.62 | CE, CSA, PSE, UL | -55°C ~ 125°C | - | 0.185" Dia x 0.570" L (4.70mm x 14.48mm) | |||
0 In Stock Check Lead Time | 1 : ¥26.19000 Cut Tape (CT) | Cut Tape (CT) | Active | Through Hole | Cartridge, Glass | 500 mA | 250 V | 125 V | Fast Blow | 2AG, 5mm x 15mm (Axial) | 35A AC, 10kA DC | 0.365 | CE, CSA, UL | -55°C ~ 125°C | - | 0.185" Dia x 0.570" L (4.70mm x 14.48mm) |