0224010.DRT1UP | |
---|---|
DigiKey Part Number | 18-0224010.DRT1UPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0224010.DRT1UP |
Description | FUSE GLASS 10A 125VAC 2AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 A 125 V AC DC Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0224010.DRT1UP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Glass | |
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A | |
Melting I²t | 116.0 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.185" Dia x 0.570" L (4.70mm x 14.48mm) | |
DC Cold Resistance | 0.0075 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.26000 | ¥11.26 |
5 | ¥10.90400 | ¥54.52 |
10 | ¥10.19800 | ¥101.98 |
50 | ¥8.43740 | ¥421.87 |
100 | ¥7.03050 | ¥703.05 |
250 | ¥6.85460 | ¥1,713.65 |
500 | ¥5.80010 | ¥2,900.05 |