Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
688 In Stock | 1 : ¥25.83000 Bulk | Bulk | Active | Requires Holder | Cartridge, Glass | 10 A | 32 V | Fast Blow | 5mm x 20mm | 300A | 145.0 | - | -40°C ~ 70°C | - | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) | |||
138 In Stock | 1 : ¥25.83000 Bulk | Bulk | Active | Requires Holder | Cartridge, Glass | 8 A | 32 V | Fast Blow | 5mm x 20mm | 300A | 79.0 | - | -40°C ~ 70°C | - | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) | |||
8 In Stock | 1 : ¥25.83000 Strip | Strip | Active | Requires Holder | Cartridge, Glass | 200 mA | 220 V | Fast Blow | 5mm x 20mm | 60A | 0.012 | - | -40°C ~ 70°C | - | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Requires Holder | Cartridge, Glass | 20 A | 32 V | Fast Blow | 5mm x 20mm | 300A | 1800.0 | - | -40°C ~ 70°C | - | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |