7010.3240 | |
---|---|
DigiKey Part Number | 486-5004-ND |
Manufacturer | |
Manufacturer Product Number | 7010.3240 |
Description | FUSE GLASS 200MA 220VAC 5X20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 mA 220 V AC DC Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Glass | |
Current Rating (Amps) | ||
Voltage Rating - AC | 220 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 60A | |
Melting I²t | 0.012 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 70°C | |
Color | - | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.83000 | ¥25.83 |
50 | ¥24.52540 | ¥1,226.27 |
100 | ¥21.74570 | ¥2,174.57 |
500 | ¥14.23348 | ¥7,116.74 |